Part Details for MIL4922-13LT by API Delevan
Overview of MIL4922-13LT by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-13LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS |
Price & Stock for MIL4922-13LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MIL4922-13LT
|
Mouser Electronics | RF Inductors - SMD 10 UH 15% RoHS: Not Compliant | 0 |
|
$15.7800 | Order Now |
DISTI #
M27/367-21T
|
TTI | Common Mode Chokes / Filters 10 UH 15% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$15.1800 | Buy Now |
|
NexGen Digital | 100 |
|
RFQ |
Part Details for MIL4922-13LT
MIL4922-13LT CAD Models
MIL4922-13LT Part Data Attributes
|
MIL4922-13LT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL4922-13LT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | CHIP, 5225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.071 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 2.36 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |