Part Details for MIL2510-60K by API Delevan
Overview of MIL2510-60K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIL2510-60K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MIL2510-60K-ND
|
DigiKey | FIXED IND 33UH 87MA 6.2 OHM SMD Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5259 | Buy Now |
DISTI #
807-MIL2510-60K
|
Mouser Electronics | RF Inductors - SMD M83446/29-22F, Surface Mount, Unshielded Inductor, 33 uH , +/- 10% RoHS: Not Compliant | 0 |
|
$1.4600 / $1.6400 | Order Now |
Part Details for MIL2510-60K
MIL2510-60K CAD Models
MIL2510-60K Part Data Attributes
|
MIL2510-60K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL2510-60K
API Delevan
General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, 2510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 2510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | API Delevan | |
Case/Size Code | 2510 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 6.2 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 6.48 mm | |
Package Style | SMT | |
Package Width | 2.67 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.087 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for MIL2510-60K
This table gives cross-reference parts and alternative options found for MIL2510-60K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL2510-60K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/29-22F | General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, 2510, SMD | API Delevan | MIL2510-60K vs M83446/29-22F |
2510-60K | General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, 2510, CHIP, 2510 | API Delevan | MIL2510-60K vs 2510-60K |
2510R-60K | General Purpose Inductor, 33uH, 10%, 1 Element, Iron-Core, SMD, 2510, CHIP, 2510, ROHS COMPLIANT | API Delevan | MIL2510-60K vs 2510R-60K |