Part Details for MIL1812-102J by API Delevan
Results Overview of MIL1812-102J by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIL1812-102J Information
MIL1812-102J by API Delevan is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MIL1812-102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MIL1812-102J
|
Mouser Electronics | RF Inductors - SMD M83446/39-25F, Surface Mount, Unshielded Inductor, 1 uH , +/- 5% RoHS: Not Compliant | 0 |
|
$3.2500 / $3.3700 | Order Now |
Part Details for MIL1812-102J
MIL1812-102J CAD Models
MIL1812-102J Part Data Attributes
|
MIL1812-102J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL1812-102J
API Delevan
General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.634 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for MIL1812-102J
This table gives cross-reference parts and alternative options found for MIL1812-102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL1812-102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83446/39-25PJ | API Delevan | Check for Price | General Purpose Inductor, 1uH, 5%, Ferrite-Core, 1812, | MIL1812-102J vs M83446/39-25PJ |
M83446/39-25F | API Delevan | Check for Price | General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | MIL1812-102J vs M83446/39-25F |
M83446/39-25F | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MIL1812-102J vs M83446/39-25F |
MLRF1812-101J | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor | MIL1812-102J vs MLRF1812-101J |
M83446/39-25P | API Delevan | Check for Price | General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | MIL1812-102J vs M83446/39-25P |
1812R-102J | API Delevan | Check for Price | General Purpose Inductor, 1uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812 | MIL1812-102J vs 1812R-102J |