Part Details for MIL1812-100M by API Delevan
Overview of MIL1812-100M by API Delevan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIL1812-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
807-MIL1812-100M
|
Mouser Electronics | RF Inductors - SMD M83446/39-01F, Surface Mount, Unshielded Inductor, .01 uH , +/- 20% RoHS: Not Compliant | 0 |
|
$2.3800 / $2.5800 | Order Now |
Part Details for MIL1812-100M
MIL1812-100M CAD Models
MIL1812-100M Part Data Attributes:
|
MIL1812-100M
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MIL1812-100M
API Delevan
General Purpose Inductor, 0.01uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | PHENOLIC | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 0.01 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.23 A | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
Alternate Parts for MIL1812-100M
This table gives cross-reference parts and alternative options found for MIL1812-100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL1812-100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83446/39-01P | General Purpose Inductor, 0.01uH, 20%, 1 Element, Phenolic-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | API Delevan | MIL1812-100M vs M83446/39-01P |
M83446/39-01F | General Purpose Inductor, 0.01uH, 20%, 1 Element, Phenolic-Core, SMD, CHIP, 1812 | API Delevan | MIL1812-100M vs M83446/39-01F |