Part Details for MIL1106B06NAD25 by C&K
Overview of MIL1106B06NAD25 by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MIL1106B06NAD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-MIL1106B06NAD2
|
Mouser Electronics | Rotary Switches 6 POS 1 BANK 18 RoHS: Compliant | 0 |
|
$34.4500 / $38.4400 | Order Now |
Part Details for MIL1106B06NAD25
MIL1106B06NAD25 CAD Models
MIL1106B06NAD25 Part Data Attributes
|
MIL1106B06NAD25
C&K
Buy Now
Datasheet
|
Compare Parts:
MIL1106B06NAD25
C&K
ROTARY SWITCH-6POSITIONS, SP6T, LATCHED, 0.02A, 50VDC, PANEL MOUNT-THREADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 17.78 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 22.28 mm | |
Contact (AC) Max Rating R Load | .02A@50VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@50VDC | |
Contact Voltage(AC)-Max | 50 V | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 20000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |