Part Details for MIL-W-16878/4-BLE-9 by Astro Industries Inc
Overview of MIL-W-16878/4-BLE-9 by Astro Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for MIL-W-16878/4-BLE-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ3751
|
Newark | M16878/4-22-9 19 Str Spc Ptfe Wht 200C 600V Type E-22/19 |Astro Industries MIL-W-16878/4-BLE-9 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |