Part Details for MIL-W-16878/4-BEE-5 by Thermax
Results Overview of MIL-W-16878/4-BEE-5 by Thermax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIL-W-16878/4-BEE-5 Information
MIL-W-16878/4-BEE-5 by Thermax is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR28F010-90 | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
MD28F010-90 | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
MC80C31BH/B | Rochester Electronics LLC | 80C31BH - 8-Bit CMOS Microcontroller, Mil Temp |
Price & Stock for MIL-W-16878/4-BEE-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K9763
|
Newark | M16878/4-24-0 19 St Spc Ptfe Green 200C 600V Type E-24/19 |Thermax MIL-W-16878/4-BEE-5 RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |