Part Details for MIL-PRF-39014/011207 by Kyocera AVX Components
Results Overview of MIL-PRF-39014/011207 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIL-PRF-39014/011207 Information
MIL-PRF-39014/011207 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SMQ320LC31PQM40 | Texas Instruments | MILITARY DIGITAL SIGNAL PROCESSORS 132-BQFP -55 to 125 | |
5962-9760601NXB | Texas Instruments | MILITARY DIGITAL SIGNAL PROCESSORS 132-BQFP -55 to 125 | |
SM320C40HFHM50 | Texas Instruments | Floating-Point Digital Signal Processors, Military 352-CFP -55 to 125 |
Part Details for MIL-PRF-39014/011207
MIL-PRF-39014/011207 CAD Models
MIL-PRF-39014/011207 Part Data Attributes
|
MIL-PRF-39014/011207
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MIL-PRF-39014/011207
Kyocera AVX Components
Ceramic Capacitor, Ceramic,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for MIL-PRF-39014/011207
This table gives cross-reference parts and alternative options found for MIL-PRF-39014/011207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIL-PRF-39014/011207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1247V | Kyocera AVX Components | $1.7015 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | MIL-PRF-39014/011207 vs M39014/01-1247V |
MIL-PRF-39014/011287 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | MIL-PRF-39014/011207 vs MIL-PRF-39014/011287 |
M39014/011247V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | MIL-PRF-39014/011207 vs M39014/011247V |
M39014/01-1287V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | MIL-PRF-39014/011207 vs M39014/01-1287V |
M39014/01-1287 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | MIL-PRF-39014/011207 vs M39014/01-1287 |
MIL-PRF-39014/230207 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | MIL-PRF-39014/011207 vs MIL-PRF-39014/230207 |
CK05BX220K | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, RADIAL LEADED | MIL-PRF-39014/011207 vs CK05BX220K |
MIL-PRF-39014/230307 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | MIL-PRF-39014/011207 vs MIL-PRF-39014/230307 |
M39014/01-1207 | KEMET Corporation | $1.2628 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | MIL-PRF-39014/011207 vs M39014/01-1207 |
CKR04BX220KM | Kyocera AVX Components | $2.9988 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000022uF, Through Hole Mount, 1909, RADIAL LEADED | MIL-PRF-39014/011207 vs CKR04BX220KM |