Part Details for MIL-LT-3/64-0-SP by TE Connectivity
Overview of MIL-LT-3/64-0-SP by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIL-LT-3/64-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6036
|
Newark | Mil-Lt-3/64-0-Sp |Raychem Te Connectivity MIL-LT-3/64-0-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 / $0.6190 | Buy Now |
|
Onlinecomponents.com | Thermofit® MIL-LT Tubing Low Shrink-Temperature Polyolefin, Flexible, Heat-Shrinkable RoHS: Compliant |
8250 In Stock |
|
$0.2360 / $0.6347 | Buy Now |
DISTI #
TE Connectivity MIL-LT-3/64-0-SP
|
PEI Genesis | HEAT SHRINK TUBE SINGLE WALL | 0 |
|
Buy Now | |
DISTI #
000000000001102580
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.2MM RND BK PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Thermofit® MIL-LT Tubing Low Shrink-Temperature Polyolefin, Flexible, Heat-Shrinkable RoHS: Compliant |
8250 In Stock |
|
$0.2360 / $0.6347 | Buy Now |
Part Details for MIL-LT-3/64-0-SP
MIL-LT-3/64-0-SP CAD Models
MIL-LT-3/64-0-SP Part Data Attributes:
|
MIL-LT-3/64-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
MIL-LT-3/64-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |