There are no models available for this part yet.
Overview of MIL-LT-1/2-2-STK by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for MIL-LT-1/2-2-STK by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Heat Shrink Tubing ST Flame Retardant Polyolefin Red RoHS: Compliant |
800 In Stock |
|
$0.2710 / $1.4600 | Buy Now | ||
DISTI #
51702083
|
Verical | Heat Shrink Tubing ST Flame Retardant Polyolefin Red Min Qty: 50 Package Multiple: 50 Date Code: 1804 | Americas - 800 |
|
$0.4771 / $1.8980 | Buy Now | |
DISTI #
000000000001102368
|
Sager | Heat Shrink Tubing & Sleeves MIL-LT-1/2-2-STK | 0 |
|
Buy Now | ||
Master Electronics | Heat Shrink Tubing ST Flame Retardant Polyolefin Red RoHS: Compliant |
800 In Stock |
|
$0.2710 / $1.4600 | Buy Now |