Part Details for MIKROE-948 by MikroElektronika
Overview of MIKROE-948 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2085
|
Newark | Rtc2 Click Board, Clock & Timing Board, Accessory Type:Rtc2 Click Accessory Board, For Use With:Clock & Timing Development Boards, Product Range:- Rohs Compliant: Yes |Mikroelektronika MIKROE-948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1471-1315-ND
|
DigiKey | BOARD ACCY RTC2 CLICK MIKROBUS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$21.0000 | Buy Now |
DISTI #
MIKROE-948
|
Avnet Americas | RTC2 click - Boxed Product (Development Kits) (Alt: MIKROE-948) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Box | 0 |
|
$21.0000 | Buy Now |
DISTI #
932-MIKROE-948
|
Mouser Electronics | Clock & Timer Development Tools RTC2 click MIKROBUS VERSION RoHS: Compliant | 21 |
|
$20.9500 | Buy Now |
DISTI #
70377730
|
RS | BOARD ACCY RTC2 Click Board | MikroElektronika MIKROE-948 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13 |
|
$21.4200 | Buy Now |
|
Future Electronics | RTC2 Click™ mikroBUS™ Accessory Board w/ DS1307 Serial Real-Time Clock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$24.4400 / $25.6700 | Buy Now |
DISTI #
MIKROE-948
|
TME | Click board, prototype board, Comp: DS1307, RTC, 5VDC Min Qty: 1 | 5 |
|
$21.0000 | Buy Now |