Part Details for MIKROE-649 by MikroElektronika
Overview of MIKROE-649 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-649
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-1480-ND
|
DigiKey | UNI-DS6 LPC2148 EVAL BRD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$59.0000 | Buy Now |
DISTI #
MIKROE-649
|
Avnet Americas | mikroBoard for ARM 64-pin - Boxed Product (Development Kits) (Alt: MIKROE-649) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$59.0000 | Buy Now |
DISTI #
932-MIKROE-649
|
Mouser Electronics | Development Boards & Kits - ARM MIKROBRD FOR ARM 64P FOR UNI-DS6 RoHS: Compliant | 0 |
|
$59.0000 | Order Now |
DISTI #
V99:2348_17747757
|
Arrow Electronics | LPC2148 Microcontroller Development Board 0.032MHz/60MHz CPU 40KB RAM 512KB/1MB Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1723 | Americas - 2 |
|
$10.7210 | Buy Now |
DISTI #
70907672
|
RS | Development Boards & Kits, ARM MIKROBRD FOR ARM 64P FOR UNI-DS6 | MikroElektronika MIKROE-649 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.8400 | Buy Now |