Part Details for MIKROE-6234 by MikroElektronika
Results Overview of MIKROE-6234 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-6234 Information
MIKROE-6234 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68046-234LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, 68 position, 2.54mm (0.100in) Pitch. | |
10131936-234ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 34 Positions , 2.00mm (0.079in) Pitch. | |
68016-234HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 34 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for MIKROE-6234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM5446
|
Newark | Click Shield, 32Bit, Arm Cortex-M7F Rohs Compliant: Yes |Mikroelektronika MIKROE-6234 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0700 | Buy Now |
DISTI #
1471-MIKROE-6234-ND
|
DigiKey | CLICK SHIELD FOR TEENSY 4.0 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
43 In Stock |
|
$35.0000 | Buy Now |
DISTI #
932-MIKROE-6234
|
Mouser Electronics | Development Boards & Kits - ARM Click shield for Teensy 4.0 RoHS: Compliant | 4 |
|
$35.0000 | Buy Now |
DISTI #
V99:2348_29362967
|
Arrow Electronics | Click Shield for Teensy 4.0 for Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$36.8345 / $38.3985 | Buy Now |
DISTI #
84389933
|
Verical | Click Shield for Teensy 4.0 for Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$36.8345 / $38.3985 | Buy Now |
DISTI #
MIKROE-6234
|
TME | Multiadapter, prototype board, Add-on connectors: 2, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$36.0000 | RFQ |
Part Details for MIKROE-6234
MIKROE-6234 CAD Models
MIKROE-6234 Part Data Attributes
|
MIKROE-6234
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-6234
MikroElektronika
Select a part to compare: |
Samacsys Manufacturer | Mikroe |