Part Details for MIKROE-6184 by MikroElektronika
Results Overview of MIKROE-6184 by MikroElektronika
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-6184 Information
MIKROE-6184 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIKROE-6184
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8084
|
Newark | Dev Board, Multimedia & Gui-Centric Rohs Compliant: Yes |Mikroelektronika MIKROE-6184 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$294.9300 | Buy Now |
DISTI #
1471-MIKROE-6184-ND
|
DigiKey | MIKROMEDIA 5 FOR KINETIS RESISTI Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$269.0000 | Buy Now |
DISTI #
MIKROE-6184
|
Avnet Americas | MIKROMEDIA 5 FOR KINETIS RESISTIVE FPI WITH FRAME - Boxed Product (Development Kits) (Alt: MIKROE-61... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Box | 0 |
|
$269.0000 | Buy Now |
DISTI #
932-MIKROE-6184
|
Mouser Electronics | Display Development Tools Mikromedia 5 for Kinetis Resistive FPI with frame RoHS: Compliant | 5 |
|
$269.0000 | Buy Now |
DISTI #
V99:2348_29206451
|
Arrow Electronics | MK66FX1M0VLQ18 Microcontroller Development Board 1215KB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$248.2700 / $251.3500 | Buy Now |
|
Future Electronics | Mikromedia 5 for Kinetis Resistive FPI with frame RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit |
1 Kit |
|
$221.5300 / $232.6100 | Buy Now |
DISTI #
82020571
|
Verical | MK66FX1M0VLQ18 Microcontroller Development Board 1215KB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$251.3500 | Buy Now |
|
Future Electronics | Mikromedia 5 for Kinetis Resistive FPI with frame Min Qty: 1 Package Multiple: 1 |
1 null |
|
$221.5300 / $232.6100 | Buy Now |
DISTI #
MIKROE-6184
|
TME | Dev.kit: with display, 5", 800x480, uC: MK66FX1M0VLQ18 Min Qty: 1 | 0 |
|
$269.0000 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$357.8600 / $387.6800 | Buy Now |
Part Details for MIKROE-6184
MIKROE-6184 CAD Models
MIKROE-6184 Part Data Attributes
|
MIKROE-6184
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-6184
MikroElektronika
Select a part to compare: |
Samacsys Manufacturer | Mikroe |