Part Details for MIKROE-6158 by MikroElektronika
Results Overview of MIKROE-6158 by MikroElektronika
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-6158 Information
MIKROE-6158 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MIKROE-6158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8503
|
Newark | Development Kit, Multimedia, Gui-Centric Rohs Compliant: Yes |Mikroelektronika MIKROE-6158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.0000 | Buy Now |
DISTI #
1471-MIKROE-6158-ND
|
DigiKey | MIKROMEDIA 4 FOR STM32F2 RESISTI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$239.0000 | Buy Now |
DISTI #
MIKROE-6158
|
Avnet Americas | MIKROMEDIA 4 FOR STM32F2 RESISTIVE FPI WITH FRAME - Boxed Product (Development Kits) (Alt: MIKROE-61... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$239.0000 | Buy Now |
DISTI #
932-MIKROE-6158
|
Mouser Electronics | Display Development Tools Mikromedia 4 for STM32F2 Resistive FPI with frame RoHS: Compliant | 6 |
|
$239.0000 | Buy Now |
DISTI #
V99:2348_29087648
|
Arrow Electronics | STM32F207VGT6 Microcontroller Development Board 1215KB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$221.4300 / $223.3100 | Buy Now |
|
Future Electronics | Mikromedia 4 for STM32F2 Resistive FPI with frame RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit |
2 Kit |
|
$196.8300 / $206.6700 | Buy Now |
DISTI #
80019156
|
Verical | STM32F207VGT6 Microcontroller Development Board 1215KB RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$221.4300 / $223.3100 | Buy Now |
DISTI #
MIKROE-6158
|
TME | Display: TFT, 4.3", 480x272, Illumin: LED, Controller: SSD1963 Min Qty: 1 | 0 |
|
$239.0000 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$275.5600 / $295.2400 | Buy Now |