Part Details for MIKROE-6099 by MikroElektronika
Overview of MIKROE-6099 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-6099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM7497
|
Newark | Compass 8 Click Add-On Brd, I2C, 3.3V/5V Rohs Compliant: Yes |Mikroelektronika MIKROE-6099 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0000 | Buy Now |
DISTI #
1471-MIKROE-6099-ND
|
DigiKey | COMPASS 8 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
15 In Stock |
|
$18.0000 | Buy Now |
DISTI #
932-MIKROE-6099
|
Mouser Electronics | Magnetic Sensor Development Tools Compass 8 Click RoHS: Compliant | 7 |
|
$18.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$12.3600 | Buy Now |
DISTI #
MIKROE-6099
|
TME | Click board, prototype board, Comp: AK09919, compass 3-axis Min Qty: 1 | 0 |
|
$18.0000 | RFQ |
DISTI #
C1S511500104816
|
Chip1Stop | Unclassified | 5 |
|
$17.4700 | Buy Now |