There are no models available for this part yet.
Overview of MIKROE-6059 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
10146059-122KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 22 position | |
10146059-218KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 18 position |
Price & Stock for MIKROE-6059 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-6059-ND
|
DigiKey | DAC 17 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
15 In Stock |
|
$40.0000 | Buy Now | |
DISTI #
932-MIKROE-6059
|
Mouser Electronics | Data Conversion IC Development Tools DAC 17 Click RoHS: Compliant | 5 |
|
$40.0000 | Buy Now | |
DISTI #
V99:2348_29206447
|
Arrow Electronics | DAC 17 Click Board with SPI Interface Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$46.0805 / $49.2200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$27.1800 | Buy Now | ||
DISTI #
81325014
|
Verical | DAC 17 Click Board with SPI Interface Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$46.1610 / $48.8865 | Buy Now | |
DISTI #
MIKROE-6059
|
TME | Click board, prototype board, Comp: DAC7558, DAC, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$40.0000 | RFQ | |
DISTI #
C1S511500104481
|
Chip1Stop | Unclassified | 5 |
|
$48.8865 | Buy Now |