Part Details for MIKROE-6024 by MikroElektronika
Overview of MIKROE-6024 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, Ferrite-Core, 2524 |
Price & Stock for MIKROE-6024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0142
|
Newark | 6Dof Imu 22 Click Add-On Board, I2C/Spi Rohs Compliant: Yes |Mikroelektronika MIKROE-6024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$18.0000 | Buy Now |
DISTI #
1471-MIKROE-6024-ND
|
DigiKey | 6DOF IMU 22 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$18.0000 | Buy Now |
DISTI #
932-MIKROE-6024
|
Mouser Electronics | Multiple Function Sensor Development Tools 6DOF IMU 22 Click RoHS: Compliant | 0 |
|
$18.0000 | Order Now |
DISTI #
V99:2348_29015919
|
Arrow Electronics | ICM-42670-P Inertial Measurement Unit Sensor Click Board Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$17.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$12.3600 | Buy Now |
DISTI #
79020608
|
Verical | ICM-42670-P Inertial Measurement Unit Sensor Click Board Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$17.1400 | Buy Now |
DISTI #
MIKROE-6024
|
TME | Click board, prototype board, Comp: ICM-42670-P, IMU, 3.3VDC Min Qty: 1 | 0 |
|
$18.0000 | RFQ |