Part Details for MIKROE-5947 by MikroElektronika
Overview of MIKROE-5947 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
68459-472HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in)Pitch. | |
68459-470HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Double Row, 70 Positions, 2.54mm (0.100in)Pitch. |
Price & Stock for MIKROE-5947
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4138
|
Newark | Add-On Board, Coin-Cell Battery Booster Rohs Compliant: Yes |Mikroelektronika MIKROE-5947 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0000 | Buy Now |
DISTI #
1471-MIKROE-5947-ND
|
DigiKey | BATT BOOST CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$32.0000 | Buy Now |
DISTI #
932-MIKROE-5947
|
Mouser Electronics | Power Management IC Development Tools BATT Boost Click RoHS: Compliant | 0 |
|
$32.0000 | Order Now |
DISTI #
V99:2348_28870842
|
Arrow Electronics | NBM5100A Battery Management 1.8VDC to 3.6VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 5 |
|
$29.6500 / $29.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$22.2400 | Buy Now |
DISTI #
77793768
|
Verical | NBM5100A Battery Management 1.8VDC to 3.6VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$29.6500 / $29.9000 | Buy Now |
DISTI #
MIKROE-5947
|
TME | Click board, prototype board, Comp: NBM5100A, battery manager Min Qty: 1 | 0 |
|
$32.0000 | RFQ |