Part Details for MIKROE-5886 by MikroElektronika
Overview of MIKROE-5886 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTC5886A | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / hFE=400~1000 / VCE(sat)=0.22V / tf=120ns | |
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-5886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1657
|
Newark | Brushless 13 Click Add-On Board, 3.3V/5V Rohs Compliant: Yes |Mikroelektronika MIKROE-5886 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0000 | Buy Now |
DISTI #
1471-MIKROE-5886-ND
|
DigiKey | BRUSHLESS 13 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$29.0000 | Buy Now |
DISTI #
932-MIKROE-5886
|
Mouser Electronics | Power Management IC Development Tools Brushless 13 Click RoHS: Compliant | 0 |
|
$29.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$19.7700 | Buy Now |
DISTI #
MIKROE-5886
|
TME | Click board, prototype board, Comp: STSPIN830, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$29.0000 | RFQ |