Part Details for MIKROE-5880 by MikroElektronika
Overview of MIKROE-5880 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
NA5880- | Coilcraft Inc | Power inductor, dual-wound, 20% tol, SMT, RoHS, halogen-free | |
NA5880-AEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for MIKROE-5880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8816
|
Newark | Adc 14 Click Add-On Board, 3.3V Rohs Compliant: Yes |Mikroelektronika MIKROE-5880 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$30.0000 | Buy Now |
DISTI #
1471-MIKROE-5880-ND
|
DigiKey | ADC 14 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$30.0000 | Buy Now |
DISTI #
932-MIKROE-5880
|
Mouser Electronics | MikroElektronika ADC 14 Click RoHS: Compliant | 0 |
|
$30.0000 | Order Now |
DISTI #
V99:2348_28701322
|
Arrow Electronics | MAX11108A ADC Click Board 3MSPS mikroSDK IDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 4 |
|
$25.7100 / $26.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$20.5900 | Buy Now |
DISTI #
74063499
|
Verical | MAX11108A ADC Click Board 3MSPS mikroSDK IDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$25.7100 / $26.0300 | Buy Now |
DISTI #
MIKROE-5880
|
TME | Click board, prototype board, Comp: MAX11108A, A/D converter Min Qty: 1 | 0 |
|
$30.0000 | RFQ |