There are no models available for this part yet.
Overview of MIKROE-5746 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
HI5746KCBZ-T | Renesas Electronics Corporation | 10-Bit, 40MSPS A/D Converter with CMOS Outputs, SOICW, /Reel | |
HI5746KCB | Renesas Electronics Corporation | 10-Bit, 40MSPS A/D Converter with CMOS Outputs, SOICW, /Tube |
Price & Stock for MIKROE-5746 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK9172
|
Newark | Rs Transceiver Board, 3.3/5V Rohs Compliant: Yes |Mikroelektronika MIKROE-5746 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$50.0000 | Buy Now | |
DISTI #
1471-MIKROE-5746-ND
|
DigiKey | RS TRANSCEIVER CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
8 In Stock |
|
$50.0000 | Buy Now | |
DISTI #
MIKROE-5746
|
Avnet Americas | RS TRANSCEIVER CLICK (Alt: MIKROE-5746) Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.0700 | Buy Now | |
DISTI #
932-MIKROE-5746
|
Mouser Electronics | Interface Development Tools RS Transceiver Click RoHS: Compliant | 6 |
|
$50.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$34.5900 | Buy Now | ||
DISTI #
MIKROE-5746
|
TME | Click board, prototype board, Comp: XR34350, 3.3VDC,5VDC Min Qty: 1 | 1 |
|
$42.0000 | Buy Now | |
DISTI #
C1S511500085168
|
Chip1Stop | Unclassified | 5 |
|
$40.6000 | Buy Now |