Part Details for MIKROE-5619 by MikroElektronika
Overview of MIKROE-5619 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
10127225-619500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Hermaphroditic, Vertical, Press-Fit, 2 Pair, 19 Column, 152 Position, 19.50mm Stack Height, 2.00mm (0.079in) Column Pitch | |
TLV5619IDW | Texas Instruments | 12-Bit, Single Channel DAC, Parallel, Voltage Out, Low Power, Asynchronous Update 20-SOIC -40 to 85 |
Price & Stock for MIKROE-5619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5619-ND
|
DigiKey | MQTT ANYWHERE KIT - LARA211 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$199.0000 | Buy Now |
DISTI #
MIKROE-5619
|
Avnet Americas | MQTT ANYWHERE KIT - LARA211 (Alt: MIKROE-5619) Min Qty: 1 Package Multiple: 1 | 0 |
|
$199.0000 | Buy Now |
DISTI #
932-MIKROE-5619
|
Mouser Electronics | Development Boards & Kits - ARM MQTT Anywhere KIT - LARA211 RoHS: Compliant | 0 |
|
$199.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$187.3000 | Buy Now |
DISTI #
MIKROE-5619
|
TME | Dev.kit: IoT Min Qty: 1 | 0 |
|
$214.0800 | RFQ |