Part Details for MIKROE-5517 by MikroElektronika
Overview of MIKROE-5517 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
66925-517 | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 34 Positions, 2.54mm (0.100in) Pitch | |
58355-174LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 192 Positions. |
Price & Stock for MIKROE-5517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5517-ND
|
DigiKey | CAP TOUCH 6 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$18.0000 | Buy Now |
DISTI #
MIKROE-5517
|
Avnet Americas | CAP TOUCH 6 CLICK (Alt: MIKROE-5517) Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.0000 | Buy Now |
DISTI #
932-MIKROE-5517
|
Mouser Electronics | Multiple Function Sensor Development Tools Cap Touch 6 Click RoHS: Compliant | 6 |
|
$18.0000 | Buy Now |
DISTI #
V99:2348_27666538
|
Arrow Electronics | IQS227D Proximity Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$10.9410 / $14.0839 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$12.3600 | Buy Now |
DISTI #
67508378
|
Verical | IQS227D Proximity Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$10.9410 | Buy Now |
DISTI #
MIKROE-5517
|
TME | Click board, prototype board, Comp: IQS227D, touch sensor Min Qty: 1 | 0 |
|
$18.0000 | RFQ |