There are no models available for this part yet.
Overview of MIKROE-5237 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
MA5237-ELB | Coilcraft Inc | SMPS Transformer | |
MA5237-ELD | Coilcraft Inc | SMPS Transformer |
Price & Stock for MIKROE-5237 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5237-ND
|
DigiKey | LIGHTRANGER 9 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
20 In Stock |
|
$25.0000 | Buy Now | |
DISTI #
MIKROE-5237
|
Avnet Americas | TMF8828 Multizone Time of Flight Optical Distance Sensor 9 Click Add-On Board - Bulk (Alt: MIKROE-5237) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0000 | Buy Now | |
DISTI #
932-MIKROE-5237
|
Mouser Electronics | Optical Sensor Development Tools LightRanger 9 Click RoHS: Compliant | 0 |
|
$25.0000 | Order Now | |
Future Electronics | LightRanger 9 Click RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit | 5Kit |
|
$24.5100 / $25.7400 | Buy Now | ||
DISTI #
MIKROE-5237
|
TME | Click board, prototype board, Comp: TMF8801, 3.3VDC Min Qty: 1 | 0 |
|
$42.2400 | RFQ |