There are no models available for this part yet.
Overview of MIKROE-5145 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
72T51456L5BB8 | Renesas Electronics Corporation | 2.5V 2M MULTI-Q | |
72V51453L6BBG | Renesas Electronics Corporation | X18 16Q 2M MULTI-QUE |
Price & Stock for MIKROE-5145 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-5145-ND
|
DigiKey | GYRO 7 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$11.0000 | Buy Now | |
DISTI #
MIKROE-5145
|
Avnet Americas | ICG-1020S 2-Axis MEMS Gyroscope 7 Click Add-On Board - Bulk (Alt: MIKROE-5145) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 | Buy Now | |
DISTI #
932-MIKROE-5145
|
Mouser Electronics | Multiple Function Sensor Development Tools Gyro 7 Click RoHS: Compliant | 10 |
|
$11.0000 | Buy Now | |
DISTI #
V99:2348_26733438
|
Arrow Electronics | ICG-1020S Gyroscope Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$6.0290 / $8.4503 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$7.4200 | Buy Now | ||
DISTI #
61605838
|
Verical | ICG-1020S Gyroscope Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$8.4503 | Buy Now | |
DISTI #
MIKROE-5145
|
TME | Click board, prototype board, Comp: IGG-1020S, gyroscope, 3.3VDC Min Qty: 1 | 0 |
|
$11.0000 | RFQ | |
DISTI #
C1S511500051082
|
Chip1Stop | Unclassified | 5 |
|
$8.6500 | Buy Now |