Part Details for MIKROE-4953 by MikroElektronika
Overview of MIKROE-4953 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
495-3010-A61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, A-Key, 4.75mm (0.187in), Header. | |
495-3010-C63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, C-Key, 4.25mm (0.167in), Header. |
Price & Stock for MIKROE-4953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4953-ND
|
DigiKey | CURRENT 5 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$29.0000 | Buy Now |
DISTI #
MIKROE-4953
|
Avnet Americas | INA381 Current Sense Amplifier 5 Click Add-On Board - Bulk (Alt: MIKROE-4953) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0000 | Buy Now |
DISTI #
932-MIKROE-4953
|
Mouser Electronics | Current Sensor Development Tools Current 5 Click RoHS: Compliant | 5 |
|
$29.0000 | Buy Now |
DISTI #
V99:2348_26530728
|
Arrow Electronics | Current 5 Click Board with SPI Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$11.3400 / $15.9617 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$19.7700 | Buy Now |
DISTI #
61300248
|
Verical | Current 5 Click Board with SPI Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$15.9617 | Buy Now |
DISTI #
MIKROE-4953
|
TME | Click board, prototype board, Comp: INA381, ammeter, 3.3VDC,5VDC Min Qty: 1 | 1 |
|
$25.0000 | Buy Now |
Part Details for MIKROE-4953
MIKROE-4953 CAD Models
MIKROE-4953 Part Data Attributes
|
MIKROE-4953
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-4953
MikroElektronika
|
Samacsys Manufacturer | Mikroe |