Part Details for MIKROE-4912 by MikroElektronika
Overview of MIKROE-4912 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
SLC1049-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1049-121ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for MIKROE-4912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6446
|
Newark | Dev Board, Clicker 4, Arm Cortex-M4 Rohs Compliant: Yes |Mikroelektronika MIKROE-4912 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$83.0000 | Buy Now |
DISTI #
1471-MIKROE-4912-ND
|
DigiKey | CLICKER 4 FOR TMPM4K Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$83.0000 | Buy Now |
DISTI #
MIKROE-4912
|
Avnet Americas | Clicker 4 for TMPM4K Compact Development Board - Bulk (Alt: MIKROE-4912) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.0000 | Buy Now |
DISTI #
932-MIKROE-4912
|
Mouser Electronics | Development Boards & Kits - ARM CLICKER 4 for TMPM4K RoHS: Compliant | 51 |
|
$83.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$56.8300 | Buy Now |
DISTI #
MIKROE-4912
|
TME | Dev.kit: ARM CORTEX-M4, header strips,prototype board Min Qty: 1 | 0 |
|
$83.0000 | RFQ |