Part Details for MIKROE-4569 by MikroElektronika
Overview of MIKROE-4569 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4569
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4569-ND
|
DigiKey | SOLIDSWITCH CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$35.0000 | Buy Now |
DISTI #
MIKROE-4569
|
Avnet Americas | TPS22918 1-Channel 5.5V 2A Load Solid Switch Click Add-On Board - Bulk (Alt: MIKROE-4569) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0000 | Buy Now |
DISTI #
932-MIKROE-4569
|
Mouser Electronics | Other Development Tools Maxim Integrated, Texas InstrumentsMAX7323AEE+ RoHS: Compliant | 20 |
|
$35.0000 | Buy Now |
DISTI #
V99:2348_25836234
|
Arrow Electronics | TPS22918 Power Switch Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$12.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.8400 | Buy Now |
DISTI #
54763874
|
Verical | TPS22918 Power Switch Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$12.9700 | Buy Now |
DISTI #
MIKROE-4569
|
TME | Click board, prototype board, Comp: TPS22918, load driver, 3.3VDC Min Qty: 1 | 0 |
|
$35.8600 | RFQ |