Part Details for MIKROE-4561 by MikroElektronika
Overview of MIKROE-4561 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4561-ND
|
DigiKey | AMR ANGLE CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$32.0000 | Buy Now |
DISTI #
MIKROE-4561
|
Avnet Americas | ADA4571 Anisotropic Magneto-Resistive Sensor Angle Click Add-On Board - Bulk (Alt: MIKROE-4561) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.0000 | Buy Now |
DISTI #
932-MIKROE-4561
|
Mouser Electronics | Magnetic Sensor Development Tools Analog Devices Inc.ADA4571BRZ RoHS: Compliant | 0 |
|
$32.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.3400 | Buy Now |
DISTI #
MIKROE-4561
|
TME | Click board, prototype board, Comp: AD4571,LTC1407, 3.3VDC Min Qty: 1 | 2 |
|
$32.0000 | Buy Now |