Part Details for MIKROE-4559 by MikroElektronika
Overview of MIKROE-4559 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4559
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8035
|
Newark | Piezo Accel Click Add-On Board Rohs Compliant: Yes |Mikroelektronika MIKROE-4559 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$113.3600 | Buy Now |
DISTI #
1471-MIKROE-4559-ND
|
DigiKey | PIEZO ACCEL CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$109.0000 | Buy Now |
DISTI #
MIKROE-4559
|
Avnet Americas | 820M1-0025 Piezoelectric Acceleration Sensor Click Add-On Board - Bulk (Alt: MIKROE-4559) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.0000 | Buy Now |
DISTI #
932-MIKROE-4559
|
Mouser Electronics | Acceleration Sensor Development Tools Piezo Accel Click RoHS: Compliant | 5 |
|
$109.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$127.1700 | Buy Now |
DISTI #
MIKROE-4559
|
TME | Click board, prototype board, accelerometer, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$109.0000 | RFQ |