Part Details for MIKROE-4494 by MikroElektronika
Overview of MIKROE-4494 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4494
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4494-ND
|
DigiKey | UART MUX 2 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$36.0000 | Buy Now |
DISTI #
MIKROE-4494
|
Avnet Americas | MAX399 8-Channel CMOS Analog UART Multiplexer 2 Click Add-On Board - Bulk (Alt: MIKROE-4494) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.0000 | Buy Now |
DISTI #
932-MIKROE-4494
|
Mouser Electronics | Interface Development Tools Maxim IntegratedMAX3221CAE+T RoHS: Compliant | 9 |
|
$36.0000 | Buy Now |
DISTI #
V99:2348_25682953
|
Arrow Electronics | UART MUX 2 Click Board with UART Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$32.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.0000 | Buy Now |
DISTI #
54428238
|
Verical | UART MUX 2 Click Board with UART Interface RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$32.5900 | Buy Now |
DISTI #
MIKROE-4494
|
TME | Click board, prototype board, Comp: MAX3221,MAX399, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$38.7000 | RFQ |