Part Details for MIKROE-4432 by MikroElektronika
Overview of MIKROE-4432 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4432-ND
|
DigiKey | WAVEFORM 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
17 In Stock |
|
$25.0000 | Buy Now |
DISTI #
MIKROE-4432
|
Avnet Americas | AD9837 Low-Power Programmable Waveform Generator 3 Click Add-On Board - Bulk (Alt: MIKROE-4432) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.0000 | Buy Now |
DISTI #
932-MIKROE-4432
|
Mouser Electronics | Clock & Timer Development Tools Waveform 3 Click RoHS: Compliant | 5 |
|
$25.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.1700 | Buy Now |
DISTI #
MIKROE-4432
|
TME | Click board, prototype board, Comp: AD9837, generator, 3.3VDC Min Qty: 1 | 1 |
|
$28.3000 | Buy Now |