Part Details for MIKROE-4413 by MikroElektronika
Overview of MIKROE-4413 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4413-ND
|
DigiKey | CLOCK GEN 5 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
MIKROE-4413
|
Avnet Americas | LTC6903 1kHz to 68MHz Clock Generator 5 Click Add-On Board - Bulk (Alt: MIKROE-4413) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 | Buy Now |
DISTI #
932-MIKROE-4413
|
Mouser Electronics | Clock & Timer Development Tools Analog Devices Inc.LTC6903CMS8#PBF RoHS: Compliant | 0 |
|
$15.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5000 | Buy Now |
DISTI #
MIKROE-4413
|
TME | Click board, prototype board, Comp: LTC6903, generator Min Qty: 1 | 1 |
|
$13.5000 | Buy Now |