Part Details for MIKROE-4313 by MikroElektronika
Overview of MIKROE-4313 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3316
|
Newark | Dev Kit, Multimedia & Gui Centric Rohs Compliant: Yes |Mikroelektronika MIKROE-4313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$227.7600 | Buy Now |
DISTI #
1471-MIKROE-4313-ND
|
DigiKey | MIKROMEDIA 3 FOR STM32F2 CAP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$219.0000 | Buy Now |
DISTI #
MIKROE-4313
|
Avnet Americas | Mikromedia 3 for STM32F2 Capacitive FPI with Bezel Microcontroller Development Board - Boxed Product (Development Kits) (Alt: MIKROE-4313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$219.0000 | Buy Now |
DISTI #
932-MIKROE-4313
|
Mouser Electronics | Display Modules Mikromedia 3 for STM32F2 Capacitive FPI with frame RoHS: Compliant | 0 |
|
$219.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$255.5000 | Buy Now |
DISTI #
MIKROE-4313
|
TME | Display: TFT, 3.5", 320x240, Illumin: LED, Interface: I2C, 3.3÷5VDC Min Qty: 1 | 0 |
|
$219.0000 | RFQ |