Part Details for MIKROE-4306 by MikroElektronika
Overview of MIKROE-4306 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-4306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8032
|
Newark | Temperature & Humidity 14 Click Board Rohs Compliant: Yes |Mikroelektronika MIKROE-4306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$18.0000 | Buy Now |
DISTI #
1471-MIKROE-4306-ND
|
DigiKey | TEMP&HUM 14 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$18.0000 | Buy Now |
DISTI #
MIKROE-4306
|
Avnet Americas | HTU31D Relative Humidity and Temperature Sensor 14 Click Add-On Board - Bulk (Alt: MIKROE-4306) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 | Buy Now |
DISTI #
932-MIKROE-4306
|
Mouser Electronics | Multiple Function Sensor Development Tools Temp&Hum 14 Click RoHS: Compliant | 3 |
|
$18.0000 | Buy Now |
|
Future Electronics | Multiple Function Sensor Development Tools TempHum 14 Click RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 10Box |
|
$14.7100 / $15.4500 | Buy Now |
DISTI #
MIKROE-4306
|
TME | Click board, prototype board, Comp: HTU31D, 3.3VDC,5VDC Min Qty: 1 | 0 |
|
$18.0000 | RFQ |