Part Details for MIKROE-4275 by MikroElektronika
Overview of MIKROE-4275 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-4275-ND
|
DigiKey | BRUSHLESS 8 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$37.0000 | Buy Now |
DISTI #
MIKROE-4275
|
Avnet Americas | TC78B042FTG 3-Phase Brushless Motor Controller Click Board - Boxed Product (Development Kits) (Alt: MIKROE-4275) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$37.0000 | Buy Now |
DISTI #
932-MIKROE-4275
|
Mouser Electronics | Power Management IC Development Tools Toshiba Semiconductor and StorageTB67Z800FTG RoHS: Compliant | 5 |
|
$37.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.1700 | Buy Now |
DISTI #
MIKROE-4275
|
TME | Click board, prototype board, brushless motor driver, 5VDC Min Qty: 1 | 2 |
|
$37.0000 | Buy Now |