Part Details for MIKROE-4193 by MikroElektronika
Results Overview of MIKROE-4193 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-4193 Information
MIKROE-4193 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54193/BEA | Rochester Electronics LLC | 54193 - Binary Counter, 4-Bit Synchronous Up/Down, Presettable - Dual marked (M38510/01309BEA) | |
54193/BFA | Rochester Electronics LLC | 54193 - Binary Counter, 4-Bit Synchronous Up/Down, Presettable - Dual marked (M38510/01309BFA) | |
10080054-193LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Price & Stock for MIKROE-4193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2502
|
Newark | Click Board, Force Sensor, Analog/I2C Rohs Compliant: Yes |Mikroelektronika MIKROE-4193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0000 | Buy Now |
DISTI #
1471-MIKROE-4193-ND
|
DigiKey | FORCE 4 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$26.0000 | Buy Now |
DISTI #
MIKROE-4193
|
Avnet Americas | HSFPAR003A Piezoresistive Force Sensor Click Board - Boxed Product (Development Kits) (Alt: MIKROE-4... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$26.0000 | Buy Now |
DISTI #
932-MIKROE-4193
|
Mouser Electronics | Multiple Function Sensor Development Tools Force 4 Click RoHS: Compliant | 8 |
|
$26.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$29.6500 | Buy Now |
DISTI #
MIKROE-4193
|
TME | Click board, prototype board, Comp: HSFPAR003A, 3.3VDC Min Qty: 1 | 2 |
|
$36.0000 | Buy Now |
Part Details for MIKROE-4193
MIKROE-4193 CAD Models
MIKROE-4193 Part Data Attributes
|
MIKROE-4193
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-4193
MikroElektronika
Select a part to compare: |
Samacsys Manufacturer | MIKROELEKTRONIKA |