Part Details for MIKROE-4143 by MikroElektronika
Overview of MIKROE-4143 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-4143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2485
|
Newark | Click Board, Brushed, Dc Motor, Gpio Rohs Compliant: Yes |Mikroelektronika MIKROE-4143 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0000 | Buy Now |
DISTI #
1471-MIKROE-4143-ND
|
DigiKey | H-BRIDGE 7 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$43.0000 | Buy Now |
DISTI #
MIKROE-4143
|
Avnet Americas | DRV8876N H-Bridge Motor Driver Click Board - Boxed Product (Development Kits) (Alt: MIKROE-4143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$43.0000 | Buy Now |
DISTI #
932-MIKROE-4143
|
Mouser Electronics | Power Management IC Development Tools Texas InstrumentsDRV8876NPWPR RoHS: Compliant | 12 |
|
$43.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$50.1700 | Buy Now |
DISTI #
MIKROE-4143
|
TME | Click board, prototype board, Comp: DRV8876N, 3.3VDC,5VDC Min Qty: 1 | 4 |
|
$43.0000 | Buy Now |