Part Details for MIKROE-4104 by MikroElektronika
Overview of MIKROE-4104 by MikroElektronika
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4104BDM | Rochester Electronics LLC | 4104B - TTL/CMOS to CMOS Translator, CDIP16 | |
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for MIKROE-4104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2456
|
Newark | Click Board, Signal Processing, Gpio, 5V Rohs Compliant: Yes |Mikroelektronika MIKROE-4104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0000 | Buy Now |
DISTI #
1471-MIKROE-4104-ND
|
DigiKey | AUDIO XOVER CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.0000 | Buy Now |
DISTI #
MIKROE-4104
|
Avnet Americas | Audio Xover Click MCP6H012 Analog Active Crossover Solution Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-4104) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$33.0000 | Buy Now |
DISTI #
932-MIKROE-4104
|
Mouser Electronics | Audio IC Development Tools Audio Xover Click RoHS: Compliant | 0 |
|
$33.0000 | Order Now |
DISTI #
V99:2348_24601233
|
Arrow Electronics | MCP6H012 OP Amp Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 10 |
|
$3.2160 / $16.9007 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$14.8300 | Buy Now |
DISTI #
39169405
|
Verical | MCP6H012 OP Amp Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 10 |
|
$3.2160 | Buy Now |
DISTI #
MIKROE-4104
|
TME | Click board, prototype board, Comp: MCP6H012, amplifier, 5VDC Min Qty: 1 | 3 |
|
$18.0000 | Buy Now |
DISTI #
C1S511500041243
|
Chip1Stop | Unclassified | 10 |
|
$17.3000 | Buy Now |