Part Details for MIKROE-3741 by MikroElektronika
Overview of MIKROE-3741 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module |
Price & Stock for MIKROE-3741
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-MIKROE-3741-ND
|
DigiKey | BATT-MON CLICK Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$16.0000 | Buy Now |
DISTI #
MIKROE-3741
|
Avnet Americas | BATT-MON Click STC3115 Very Versatile High Accuracy Multiple-Chemistry Battery Gauge Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3741) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.0000 | Buy Now |
DISTI #
932-MIKROE-3741
|
Mouser Electronics | Power Management IC Development Tools BATT-MON Click RoHS: Compliant | 2 |
|
$16.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$10.7100 | Buy Now |
DISTI #
MIKROE-3741
|
TME | Click board, prototype board, Comp: STC3115, charger, 3.3VDC,5VDC Min Qty: 1 | 2 |
|
$13.0000 | Buy Now |