Part Details for MIKROE-3510 by MikroElektronika
Results Overview of MIKROE-3510 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIKROE-3510 Information
MIKROE-3510 by MikroElektronika is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
CST4835-100EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for MIKROE-3510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9872
|
Newark | 7" Capacitive Tft Board, Fusion Board, Silicon Manufacturer:Solomon Systech, Core Architecture:-, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.0000 | Buy Now |
DISTI #
1471-2226-ND
|
DigiKey | TFT BOARD 7 CAPACITIVE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$144.0000 | Buy Now |
DISTI #
MIKROE-3510
|
Avnet Americas | Touch Screen Display Capacitive 7-inch 800x480Pixels 154.08mm x 85.92mm - Boxed Product (Development... more Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$120.0000 | Buy Now |
DISTI #
932-MIKROE-3510
|
Mouser Electronics | Display Development Tools TFT Board 7 Capacitive RoHS: Compliant | 4 |
|
$144.0000 | Buy Now |
DISTI #
MIKROE-3510
|
TME | Display: TFT, 7", 800x480, 154.08x85.92mm, Controller: SSD1963 Min Qty: 1 | 2 |
|
$114.1800 | Buy Now |
Part Details for MIKROE-3510
MIKROE-3510 CAD Models
MIKROE-3510 Part Data Attributes
|
MIKROE-3510
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-3510
MikroElektronika
Select a part to compare: |
Samacsys Manufacturer | MIKROELEKTRONIKA |