Part Details for MIKROE-3348 by MikroElektronika
Overview of MIKROE-3348 by MikroElektronika
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3348
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-2165-ND
|
DigiKey | CHARGER 8 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0000 | Buy Now |
DISTI #
MIKROE-3348
|
Avnet Americas | MAX8903B Integrated Single Cell Li-Ion/Li-Po Battery Charger 8 Click Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3348) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$24.0000 | Buy Now |
DISTI #
932-MIKROE-3348
|
Mouser Electronics | Power Management IC Development Tools Maxim IntegratedMAX17201G+T RoHS: Compliant | 5 |
|
$24.0000 | Buy Now |
DISTI #
V99:2348_23294323
|
Arrow Electronics | MAX8903B Battery Management 4.265VDC to 4.395VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 15 |
|
$4.9440 / $10.6362 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.0000 | Buy Now |
DISTI #
32460162
|
Verical | MAX8903B Battery Management 4.265VDC to 4.395VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 15 |
|
$10.6362 | Buy Now |
DISTI #
MIKROE-3348
|
TME | Click board, prototype board, Comp: MAX17201,MAX8903B, charger Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |