Part Details for MIKROE-3340 by MikroElektronika
Overview of MIKROE-3340 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
DO3340P-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | |
DO3340P-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT |
Price & Stock for MIKROE-3340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1879
|
Newark | Uart 1-Wire Click Board, Accessory Type:Uart 1-Wire Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mikroelektronika MIKROE-3340 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0000 | Buy Now |
DISTI #
1471-2134-ND
|
DigiKey | UART 1-WIRE CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
22 In Stock |
|
$26.0000 | Buy Now |
DISTI #
MIKROE-3340
|
Avnet Americas | UART 1-Wire Click DS2480B Serial to 1-Wire Driver IC Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3340) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
932-MIKROE-3340
|
Mouser Electronics | Interface Development Tools UART 1-Wire Click RoHS: Compliant | 8 |
|
$26.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$18.1200 | Buy Now |
DISTI #
MIKROE-3340
|
TME | Click board, prototype board, Comp: DS2480B,TXB0106, converter Min Qty: 1 | 0 |
|
$26.0000 | RFQ |
Part Details for MIKROE-3340
MIKROE-3340 CAD Models
MIKROE-3340 Part Data Attributes
|
MIKROE-3340
MikroElektronika
Buy Now
|
Compare Parts:
MIKROE-3340
MikroElektronika
|
Samacsys Manufacturer | MIKROELEKTRONIKA |