Part Details for MIKROE-3259 by MikroElektronika
Overview of MIKROE-3259 by MikroElektronika
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1471-2101-ND
|
DigiKey | PEDOMETER 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$13.0000 | Buy Now |
DISTI #
MIKROE-3259
|
Avnet Americas | Pedometer 3 Click KX126-1063 ±2g/±4g/±8g/±16g Tri-axis Digital Accelerometer Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3259) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.0000 | Buy Now |
DISTI #
932-MIKROE-3259
|
Mouser Electronics | Acceleration Sensor Development Tools Kionix Inc.KX126-1063 RoHS: Compliant | 8 |
|
$13.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.1700 | Buy Now |
DISTI #
MIKROE-3259
|
TME | Click board, prototype board, Comp: KX126-1063, accelerometer Min Qty: 1 | 4 |
|
$13.0000 | Buy Now |