There are no models available for this part yet.
Overview of MIKROE-3215 by MikroElektronika
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Bluetooth-LE-TINY-Click | Renesas Electronics Corporation | Mikroe Bluetooth® LE TINY Click™ with SmartBond™ DA14531 Module | |
CA3215E | Rochester Electronics LLC | CA3215 - Consumer IC, Bipolar, PDIP16 | |
321-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, open, L-series, 5.55mm, Header |
Price & Stock for MIKROE-3215 by MikroElektronika
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1471-2087-ND
|
DigiKey | HEART RATE 6 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0000 | Buy Now | |
DISTI #
MIKROE-3215
|
Avnet Americas | Heart Rate 6 Click BH1790GLC Monolithic Integrated Sensor with I2C Interface Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3215) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$25.0000 | Buy Now | |
DISTI #
932-MIKROE-3215
|
Mouser Electronics | Multiple Function Sensor Development Tools Heart Rate 6 click RoHS: Compliant | 0 |
|
$30.0000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$20.5900 | Buy Now | ||
DISTI #
31278044
|
Verical | BH1790GLC Biomedical Sensor Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 17 |
|
$1.6140 | Buy Now | |
DISTI #
MIKROE-3215
|
TME | Click board, prototype board, Comp: BH1790GLC, heart rate sensor Min Qty: 1 | 0 |
|
$30.0000 | RFQ | |
DISTI #
C1S511500022798
|
Chip1Stop | Unclassified | 17 |
|
$7.6800 | Buy Now |