Part Details for MIKROE-3035 by MikroElektronika
Overview of MIKROE-3035 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3719
|
Newark | Nano Power Click Board, Accessory Type:Nano Power Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-3035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 | Buy Now |
DISTI #
1471-2012-ND
|
DigiKey | NANO POWER CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.0000 | Buy Now |
DISTI #
MIKROE-3035
|
Avnet Americas | Nano Power Click MAX17222 400mV to 5.5V Input nanoPower Synchronous Boost Converter Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3035) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$11.0000 | Buy Now |
DISTI #
932-MIKROE-3035
|
Mouser Electronics | Power Management IC Development Tools Nano Power click RoHS: Compliant | 4 |
|
$11.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.8400 | Buy Now |
DISTI #
MIKROE-3035
|
TME | Click board, prototype board, Comp: MAX17222, DC/DC converter Min Qty: 1 | 1 |
|
$11.0000 | Buy Now |