Part Details for MIKROE-3030 by MikroElektronika
Overview of MIKROE-3030 by MikroElektronika
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3716
|
Newark | Altitude 2 Click Board, Accessory Type:Altitude 2 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$15.6000 | Buy Now |
DISTI #
1471-2015-ND
|
DigiKey | ALTITUDE 2 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
12 In Stock |
|
$15.0000 | Buy Now |
DISTI #
MIKROE-3030
|
Avnet Americas | Altitude 2 Click MS5607-02BA03 Barometric Pressure Sensor IC Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-3030) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$15.0000 | Buy Now |
DISTI #
932-MIKROE-3030
|
Mouser Electronics | Pressure Sensor Development Tools Altitude 2 click RoHS: Compliant | 7 |
|
$15.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$17.5000 | Buy Now |
DISTI #
MIKROE-3030
|
TME | Click board, prototype board, Comp: MS5607-02BA03, 3.3VDC Min Qty: 1 | 1 |
|
$13.2500 | Buy Now |