Part Details for MIKROE-2971 by MikroElektronika
Overview of MIKROE-2971 by MikroElektronika
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3692
|
Newark | Buck 3 Click Board, Accessory Type:Buck 3 Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2971 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 | Buy Now |
DISTI #
1471-1994-ND
|
DigiKey | BUCK 3 CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$22.0000 | Buy Now |
DISTI #
MIKROE-2971
|
Avnet Americas | Buck 3 Click TPS568215 4.5V to 17V Input 8A Synchronous Step-Down SWIFT Converter Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2971) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$22.0000 | Buy Now |
DISTI #
932-MIKROE-2971
|
Mouser Electronics | Power Management IC Development Tools Buck 3 click RoHS: Compliant | 0 |
|
$22.0000 | Order Now |
DISTI #
V99:2348_21684515
|
Arrow Electronics | TPS568215 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 45 |
|
$9.6010 | Buy Now |
DISTI #
71209328
|
RS | Buck 3 Click | MikroElektronika MIKROE-2971 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.6700 | Buy Now |
DISTI #
27130672
|
Verical | TPS568215 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1820 | Americas - 45 |
|
$9.6010 | Buy Now |
DISTI #
MIKROE-2971
|
TME | Click board, prototype board, Comp: TPS568215, DC/DC converter Min Qty: 1 | 4 |
|
$19.3800 | Buy Now |