Part Details for MIKROE-2914 by MikroElektronika
Overview of MIKROE-2914 by MikroElektronika
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIKROE-2914
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC3671
|
Newark | Mram Click Board, Accessory Type:Mram Click Board, For Use With:Mikrolab/Easystart/Mikromedia Starter Development Kits, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Mikroelektronika MIKROE-2914 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7200 | Buy Now |
DISTI #
1471-1939-ND
|
DigiKey | MRAM CLICK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$18.0000 | Buy Now |
DISTI #
MIKROE-2914
|
Avnet Americas | MRAM Click 32kB MRAM Memory Module Add-On Board - Boxed Product (Development Kits) (Alt: MIKROE-2914) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$18.0000 | Buy Now |
DISTI #
932-MIKROE-2914
|
Mouser Electronics | Memory IC Development Tools MRAM click RoHS: Compliant | 4 |
|
$18.0000 | Buy Now |
DISTI #
V99:2348_19863735
|
Arrow Electronics | MR25H256 MRAM Click Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1815 | Americas - 15 |
|
$0.6092 / $2.5182 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.0000 | Buy Now |
DISTI #
27004545
|
Verical | MR25H256 MRAM Click Board RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1815 | Americas - 15 |
|
$2.5182 | Buy Now |
DISTI #
MIKROE-2914
|
TME | Click board, prototype board, Comp: MR25H256, MRAM memory, 3.3VDC Min Qty: 1 | 5 |
|
$18.0000 | Buy Now |